USD
Favorite

Photo Not Available
EMI8041MUTAG 2 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ)
Price & Procurement
4,242 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52900 $5.29
100 0.39510 $39.51
500 0.31044 $155.22
1,000 0.23989 $239.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EMI8041MUTAGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.21235
  • Cut Tape (CT)  : EMI8041MUTAGOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,242 - Immediate
  • Unit Price: $0.62000

EMI8041MUTAG

Datasheet
Digi-Key Part Number EMI8041MUTAGOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMI8041MUTAG
Copy  
Description CMC 100MA 3LN SMD ESD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ)

Copy  
Documents & Media
Datasheets EMI8041-43
Environmental Information Material Declaration EMI8041MUTAG
PCN Assembly/Origin Assembly Change 06/Sep/2019
Online Catalog EMI
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series EMI80
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 6Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.059" L x 0.053" W (1.50mm x 1.35mm)
Height (Max) 0.020" (0.50mm)
Package / Case 6-XFDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names EMI8041MUTAGOSDKR