Add To Favorites
Product Overview
Digi-Key Part Number EGP30CCT-ND
Quantity Available 1,116
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

EGP30C

Description DIODE GEN PURP 150V 3A DO201AD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Diode Standard 150V 3A Through Hole DO-201AD

Documents & Media
Datasheets EGP30A - EGP30K
PCN Design/Specification Materials 23/Mar/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 950mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 150V
Capacitance @ Vr, F 95pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number EGP30C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names EGP30CCT

20:36:33 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.58400 $5.84
100 0.43640 $43.64
500 0.34286 $171.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EGP30CTR-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: $0.25722
Send Feedback