USD

DM74AS280M Parity Generator 9-Bit 14-SOIC
Price & Procurement
0 In Stock

DM74AS280M

Datasheet
Digi-Key Part Number DM74AS280M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DM74AS280M
Copy  
Description IC 9-BIT GEN/CHKER 14SOIC
Copy  
Detailed Description

Parity Generator 9-Bit 14-SOIC

Copy  
Documents & Media
Datasheets DM74AS280
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 74AS
Packaging Tube 
Part Status Obsolete
Logic Type Parity Generator/Checker
Number of Circuits 9-Bit
Current - Output High, Low 2mA, 20mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74AS280
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,100