Add To Favorites
DF10S2 Bridge Rectifier Single Phase Standard 1kV Surface Mount 4-SDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54700 $5.47
100 0.42390 $42.39
500 0.33912 $169.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DF10S2CT-ND
Copy   DF10S2CT-ND
Quantity Available 1,201
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF10S2

Copy   DF10S2
Description BRIDGE RECT 1PHASE 1KV 2A 4SDIP
Copy   BRIDGE RECT 1PHASE 1KV 2A 4SDIP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1kV Surface Mount 4-SDIP

Copy   Bridge Rectifier Single Phase Standard 1kV Surface Mount 4-SDIP
Documents & Media
Datasheets DF005S2 - DF10S2
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 19/Sep/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1kV
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2A
Current - Reverse Leakage @ Vr 3µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • US1M-13-F - Diodes Incorporated | US1M-FDICT-ND DigiKey Electronics
  • US1M-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 1KV 1A SMA
  • Unit Price $0.46000
  • US1M-FDICT-ND
  • DF10S - ON Semiconductor | DF10SCT-ND DigiKey Electronics
  • DF10S
  • ON Semiconductor
  • BRIDGE RECT 1P 1KV 1.5A 4SDIP
  • Unit Price $0.58000
  • DF10SCT-ND
  • ACPL-214-500E - Broadcom Limited | 516-2218-1-ND DigiKey Electronics
  • ACPL-214-500E
  • Broadcom Limited
  • OPTOISOLATOR 3KV TRANS 4SOIC
  • Unit Price $0.79000
  • 516-2218-1-ND
  • MFU0805FF00500P100 - Vishay Beyschlag | MFU0805.50CT-ND DigiKey Electronics
  • MFU0805FF00500P100
  • Vishay Beyschlag
  • FUSE BOARD MNT 500MA 32VDC 0805
  • Unit Price $0.63000
  • MFU0805.50CT-ND
Additional Resources
Standard Package ? 1
Other Names DF10S2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF10S2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.26711
  • Digi-Reel® ? : DF10S2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,217 - Immediate
  • Unit Price: Digi-Reel®

02:26:13 1/22/2019