Add To Favorites
Product Overview
Digi-Key Part Number DF08S2CT-ND
Quantity Available 598
Can ship immediately

Factory Stock ?: 10,500
Manufacturer

Manufacturer Part Number

DF08S2

Description DIODE BRIDGE 800V 2A SDIP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 800V Surface Mount 4-SDIP

Documents & Media
Datasheets DF005S2 - DF10S2
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 800V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2A
Current - Reverse Leakage @ Vr 3µA @ 800V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DF08S2CT

03:09:51 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52800 $5.28
100 0.40470 $40.47
500 0.31992 $159.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF08S2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Factory Stock ?
  • Unit Price: $0.24848
  • Digi-Reel® ? : DF08S2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 598 - Immediate
    10,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback