Add To Favorites
Product Overview
Digi-Key Part Number DF02S2CT-ND
Quantity Available 5,404
Can ship immediately
Manufacturer

Manufacturer Part Number

DF02S2

Description DIODE BRIDGE 200V 2A SDIP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 200V Surface Mount 4-SDIP

Documents & Media
Datasheets DF005S2 - DF10S2
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Current - Reverse Leakage @ Vr 3µA @ 200V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DF02S - ON Semiconductor | DF02SCT-ND DigiKey Electronics
  • DF02S
  • ON Semiconductor
  • DIODE BRIDGE 200V 1.5A 4-SMD
  • Unit Price $0.59000
  • DF02SCT-ND
Additional Resources
Standard Package ? 1
Other Names DF02S2CT

19:33:13 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.49700 $4.97
100 0.38120 $38.12
500 0.30138 $150.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF02S2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.24871
  • Digi-Reel® ? : DF02S2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,404 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback