Add To Favorites
Photo Not Available
CSPEMI204FCTAG LC (Pi), RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel C = 250pF 350mA 5-XFBGA, WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14500 $725.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CSPEMI204FCTAG-ND
Copy   CSPEMI204FCTAG-ND
Quantity Available 0

Factory Stock ?: 770,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSPEMI204FCTAG

Copy   CSPEMI204FCTAG
Description IC EMI FILTER ESD 4CH AUD 5WLCSP
Copy   IC EMI FILTER ESD 4CH AUD 5WLCSP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LC (Pi), RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel C = 250pF 350mA 5-XFBGA, WLCSP

Copy   LC (Pi), RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel C = 250pF 350mA 5-XFBGA, WLCSP
Documents & Media
Datasheets CSPEMI204
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Active
Type Low Pass
Filter Order 2nd
Technology LC (Pi), RC (Pi)
Number of Channels 2
Center / Cutoff Frequency 25MHz (Cutoff)
Attenuation Value 45dB @ 900MHz
Resistance - Channel (Ohms) 3
Current 350mA
Values C = 250pF
ESD Protection Yes
Operating Temperature -40°C ~ 125°C
Applications Data Lines for Mobile Devices
Voltage - Rated 3V
Mounting Type Surface Mount
Package / Case 5-XFBGA, WLCSP
Size / Dimension 0.050" L x 0.035" W (1.26mm x 0.89mm)
Height 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

11:28:26 10/17/2018