Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.52100 $5.21
100 0.39090 $39.09
500 0.28664 $143.32
1,000 0.22150 $221.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CPH6635-TL-HOSCT-ND
Copy   CPH6635-TL-HOSCT-ND
Quantity Available 2,958
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPH6635-TL-H

Copy   CPH6635-TL-H
Description MOSFET N/P-CH 30V/20V CPH6
Copy   MOSFET N/P-CH 30V/20V CPH6
Detailed Description

Mosfet Array N and P-Channel 30V, 20V 400mA, 1.5A 800mW Surface Mount 6-CPH

Copy   Mosfet Array N and P-Channel 30V, 20V 400mA, 1.5A 800mW Surface Mount 6-CPH
Documents & Media
Datasheets CPH6635
PCN Obsolescence/ EOL 1Q2018 Product EOL 31/Mar/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V, 20V
Current - Continuous Drain (Id) @ 25°C 400mA, 1.5A
Rds On (Max) @ Id, Vgs 3.7 Ohm @ 80mA, 4V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 1.58nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 7pF @ 10V
Power - Max 800mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-CPH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMG6601LVT-7 - Diodes Incorporated | DMG6601LVT-7DICT-ND DigiKey Electronics
  • DMG6601LVT-7
  • Diodes Incorporated
  • MOSFET N/P-CH 30V 26TSOT
  • Unit Price $0.49000
  • DMG6601LVT-7DICT-ND
  • DMC25D0UVT-7 - Diodes Incorporated | DMC25D0UVT-7DICT-ND DigiKey Electronics
  • DMC25D0UVT-7
  • Diodes Incorporated
  • MOSFET N/P-CH 25V/30V TSOT26
  • Unit Price $0.50000
  • DMC25D0UVT-7DICT-ND
  • DMC2038LVT-7 - Diodes Incorporated | DMC2038LVT-7DICT-ND DigiKey Electronics
  • DMC2038LVT-7
  • Diodes Incorporated
  • MOSFET N/P-CH 20V TSOT26
  • Unit Price $0.54000
  • DMC2038LVT-7DICT-ND
  • DMN3135LVT-7 - Diodes Incorporated | DMN3135LVT-7DICT-ND DigiKey Electronics
  • DMN3135LVT-7
  • Diodes Incorporated
  • MOSFET 2N-CH 30V 3.5A TSOT26
  • Unit Price $0.54000
  • DMN3135LVT-7DICT-ND
  • DMN61D8LVT-7 - Diodes Incorporated | DMN61D8LVT-7DICT-ND DigiKey Electronics
  • DMN61D8LVT-7
  • Diodes Incorporated
  • MOSFET 2N-CH 60V 0.63A TSOT26
  • Unit Price $0.59000
  • DMN61D8LVT-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names CPH6635-TL-HOSCT

05:09:21 11/22/2018