Photo Not Available
CPH6347-TL-HX P-Channel 20V 6A (Ta) 1.6W (Ta) Surface Mount 6-CPH
Product Overview
Digi-Key Part Number CPH6347-TL-HX-ND
Copy   CPH6347-TL-HX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPH6347-TL-HX

Copy   CPH6347-TL-HX
Description MOSFET P-CHANNEL 20V 6A 6-CPH
Copy   MOSFET P-CHANNEL 20V 6A 6-CPH
Detailed Description

P-Channel 20V 6A (Ta) 1.6W (Ta) Surface Mount 6-CPH

Copy   P-Channel 20V 6A (Ta) 1.6W (Ta) Surface Mount 6-CPH
Documents & Media
PCN Obsolescence/ EOL EOL 23/Dec/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 39 mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id 1.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 860pF @ 10V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-CPH
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

03:49:11 12/17/2018