Photo Not Available
CPH6341-TL-EX P-Channel 30V 5A (Ta) 1.6W (Ta) Surface Mount 6-CPH
Product Overview
Digi-Key Part Number CPH6341-TL-EX-ND
Copy   CPH6341-TL-EX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPH6341-TL-EX

Copy   CPH6341-TL-EX
Description MOSFET P-CHANNEL 30V 5A 6-CPH
Copy   MOSFET P-CHANNEL 30V 5A 6-CPH
Detailed Description

P-Channel 30V 5A (Ta) 1.6W (Ta) Surface Mount 6-CPH

Copy   P-Channel 30V 5A (Ta) 1.6W (Ta) Surface Mount 6-CPH
Documents & Media
PCN Obsolescence/ EOL EOL 23/Dec/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 59 mOhm @ 3A, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 430pF @ 10V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Operating Temperature 150°C
Mounting Type Surface Mount
Supplier Device Package 6-CPH
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

08:04:10 1/23/2019