Add To Favorites
CPH5905H-TL-E Transistor Amplifier NPN + FET 50V 150mA Surface Mount 5-CPH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50700 $5.07
100 0.37850 $37.85
500 0.29742 $148.71
1,000 0.22982 $229.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CPH5905H-TL-EOSCT-ND
Copy   CPH5905H-TL-EOSCT-ND
Quantity Available 2,968
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPH5905H-TL-E

Copy   CPH5905H-TL-E
Description TRANS NPN/JFET N-CH 15V CPH5
Copy   TRANS NPN/JFET N-CH 15V CPH5
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Transistor Amplifier NPN + FET 50V 150mA Surface Mount 5-CPH

Copy   Transistor Amplifier NPN + FET 50V 150mA Surface Mount 5-CPH
Documents & Media
Datasheets CPH5905
PCN Design/Specification Raw Material Change 22/Jul/2015
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN + FET
Applications Amplifier
Voltage - Rated 50V
Current Rating 150mA
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-CPH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CPH5905H-TL-EOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CPH5905H-TL-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $0.20344
  • Digi-Reel® ? : CPH5905H-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,968 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:08:08 11/18/2018