Add To Favorites
CPH3205-TL-E Bipolar (BJT) Transistor NPN 50V 3A 380MHz 900mW Surface Mount 3-CPH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53300 $5.33
100 0.39820 $39.82
500 0.31288 $156.44
1,000 0.24178 $241.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CPH3205-TL-EOSCT-ND
Copy   CPH3205-TL-EOSCT-ND
Quantity Available 2,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPH3205-TL-E

Copy   CPH3205-TL-E
Description TRANS NPN 50V 3A CPH3
Copy   TRANS NPN 50V 3A CPH3
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 50V 3A 380MHz 900mW Surface Mount 3-CPH

Copy   Bipolar (BJT) Transistor NPN 50V 3A 380MHz 900mW Surface Mount 3-CPH
Documents & Media
Datasheets CPH3105/3205
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 210mV @ 100mA, 2A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V
Power - Max 900mW
Frequency - Transition 380MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CPH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CPH3205-TL-EOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CPH3205-TL-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21402
  • Digi-Reel® ? : CPH3205-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,600 - Immediate
  • Unit Price: Digi-Reel®

08:15:51 11/19/2018