USD
Favorite

CPH3116-TL-E Bipolar (BJT) Transistor PNP 50V 1A 420MHz 900mW Surface Mount 3-CPH
Price & Procurement
2,004 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.29300 $2.93
25 0.26440 $6.61
100 0.13950 $13.95
500 0.12362 $61.81
1,000 0.09620 $96.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CPH3116-TL-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.08802
  • Cut Tape (CT)  : CPH3116-TL-EOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,004 - Immediate
  • Unit Price: $0.39000

CPH3116-TL-E

Datasheet
Digi-Key Part Number CPH3116-TL-EOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPH3116-TL-E
Copy  
Description TRANS PNP 50V 1A CPH3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 50V 1A 420MHz 900mW Surface Mount 3-CPH

Copy  
Documents & Media
Datasheets CPH3116,3216
Environmental Information Material Declaration CPH3116-TL-E
HTML Datasheet CPH3116,3216
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 430mV @ 10mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V
Power - Max 900mW
Frequency - Transition 420MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CPH
Base Part Number CPH311
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CPH3216-TL-E

TRANS NPN 50V 1A CPH3

ON Semiconductor

$0.38000 Details

0877581016

CONN HEADER VERT 10POS 2MM

Molex

$0.77000 Details

ES1G

DIODE GEN PURP 400V 1A SMA

ON Semiconductor

$0.35000 Details

CAT10-101J4LF

RES ARRAY 4 RES 100 OHM 0804

Bourns Inc.

$0.44000 Details

OPA2990IDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$1.60000 Details

INA186A3IDCKR

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

$1.39000 Details
Additional Resources
Standard Package 1
Other Names CPH3116-TL-EOSDKR