Add To Favorites
Product Overview
Digi-Key Part Number CPH3105-TL-EOSCT-ND
Quantity Available 2,584
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Manufacturer Part Number

CPH3105-TL-E

Description TRANS PNP 50V 3A CPH3
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 50V 3A 380MHz 900mW Surface Mount 3-CPH

Documents & Media
Datasheets CPH3105/3205
PCN Design/Specification Raw Material Change 22/Jul/2015
Design Change CPH3105-TL-E
CPH3105 12/Apr/2017
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V
Power - Max 900mW
Frequency - Transition 380MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CPH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CPH3205-TL-E - ON Semiconductor | CPH3205-TL-EOSCT-ND DigiKey Electronics
  • CPH3205-TL-E
  • ON Semiconductor
  • TRANS NPN 50V 3A CPH3
  • Unit Price $0.64000
  • CPH3205-TL-EOSCT-ND
Additional Resources
Standard Package ? 1
Other Names CPH3105-TL-EOSCT

11:44:43 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54600 $5.46
100 0.40790 $40.79
500 0.32048 $160.24
1,000 0.24765 $247.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CPH3105-TL-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Factory Stock ?
  • Unit Price: $0.21922
  • Digi-Reel® ? : CPH3105-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,584 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback