CD4011BCN NAND Gate IC 4 Channel 14-PDIP
Product Overview
Digi-Key Part Number CD4011BCN-ND
Copy   CD4011BCN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CD4011BCN

Copy   CD4011BCN
Description IC GATE NAND 4CH 2-INP 14DIP
Copy   IC GATE NAND 4CH 2-INP 14DIP
Detailed Description

NAND Gate IC 4 Channel 14-PDIP

Copy   NAND Gate IC 4 Channel  14-PDIP
Documents & Media
Datasheets CD4001BC, CD4011BC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 4000B
Packaging ? Tube ?
Part Status Obsolete
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 3 V ~ 15 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 3.4mA, 3.4mA
Logic Level - Low 1.5 V ~ 4 V
Logic Level - High 3.5 V ~ 11 V
Max Propagation Delay @ V, Max CL 70ns @ 15V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Supplier Device Package 14-PDIP
Package / Case 14-DIP (0.300", 7.62mm)
Base Part Number 4011
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD4011BE - Texas Instruments | 296-2031-5-ND DigiKey Electronics
  • CD4011BE
  • Texas Instruments
  • IC GATE NAND 4CH 2-INP 14DIP
  • Unit Price $0.51000
  • 296-2031-5-ND
  • CD4013BE - Texas Instruments | 296-2033-5-ND DigiKey Electronics
  • CD4013BE
  • Texas Instruments
  • IC FF D-TYPE DUAL 1BIT 14DIP
  • Unit Price $0.50000
  • 296-2033-5-ND
  • LM324N - Texas Instruments | 296-1391-5-ND DigiKey Electronics
  • LM324N
  • Texas Instruments
  • IC OPAMP GP 1.2MHZ 14DIP
  • Unit Price $0.52000
  • 296-1391-5-ND
Additional Resources
Standard Package ? 25
Other Names 4011B
CD4011

19:22:16 1/15/2019