Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
100 2.00850 $200.85
500 1.70980 $854.90
1,000 1.44200 $1,442.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CAT9532HV6I-GT2TROSCT-ND
Copy   CAT9532HV6I-GT2TROSCT-ND
Quantity Available 3,381
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAT9532HV6I-GT2

Copy   CAT9532HV6I-GT2
Description IC LED DRVR LIN DIM 25MA 24TQFN
Copy   IC LED DRVR LIN DIM 25MA 24TQFN
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

LED Driver IC 16 Output Linear I²C Dimming 25mA 24-TQFN (4x4)

Copy   LED Driver IC 16 Output Linear  I²C Dimming 25mA 24-TQFN (4x4)
Documents & Media
Datasheets CAT9532
Design Resources Development Tool Selector
Lighting Product Selector
PCN Design/Specification CAT9532 Datasheet Update 21/May/2014
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 2.3V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 25mA
Frequency 400kHz
Dimming I²C
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Base Part Number CAT9532
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LP3943ISQ/NOPB - Texas Instruments | LP3943ISQ/NOPBCT-ND DigiKey Electronics
  • LP3943ISQ/NOPB
  • Texas Instruments
  • IC LED DRIVER PS DIM 25MA 24WQFN
  • Unit Price $2.25000
  • LP3943ISQ/NOPBCT-ND
  • IS31FL3728-QFLS2-TR - ISSI, Integrated Silicon Solution Inc | 706-1435-1-ND DigiKey Electronics
  • IS31FL3728-QFLS2-TR
  • ISSI, Integrated Silicon Solution Inc
  • IC MATRIX LED DRIVER AUDIO 24QFN
  • Unit Price $1.26000
  • 706-1435-1-ND
  • IS31FL3730-QFLS2-TR - ISSI, Integrated Silicon Solution Inc | 706-1479-1-ND DigiKey Electronics
  • IS31FL3730-QFLS2-TR
  • ISSI, Integrated Silicon Solution Inc
  • IC MATRIX LED DRIVER AUDIO 24QFN
  • Unit Price $1.44000
  • 706-1479-1-ND
  • TLC59116IRHBR - Texas Instruments | 296-36988-1-ND DigiKey Electronics
  • TLC59116IRHBR
  • Texas Instruments
  • IC LED DRVR LIN DIM 120MA 32VQFN
  • Unit Price $2.67000
  • 296-36988-1-ND
  • TLC59116IPWR - Texas Instruments | 296-23354-1-ND DigiKey Electronics
  • TLC59116IPWR
  • Texas Instruments
  • IC LED DRIVER LINEAR DIM 28TSSOP
  • Unit Price $2.67000
  • 296-23354-1-ND
Additional Resources
Standard Package ? 1
Other Names CAT9532HV6I-GT2CT
CAT9532HV6I-GT2CT-ND
CAT9532HV6I-GT2TROSCT
CAT9532HV6I-T2CT
CAT9532HV6I-T2CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT9532HV6I-GT2TROSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.33000

05:43:39 1/20/2019