Add To Favorites
Product Overview
Digi-Key Part Number CAT93C66XI-T2OSCT-ND
Quantity Available 2,523
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

CAT93C66XI-T2

Description IC EEPROM 4KBIT 2MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

EEPROM Memory IC 4Kb (512 x 8, 256 x 16) SPI 2MHz 8-SOIC

Documents & Media
Datasheets CAT93C66
PCN Other MSL Update 28/Aug/2015
Online Catalog CAT93C66
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (512 x 8, 256 x 16)
Clock Frequency 2MHz
Write Cycle Time - Word, Page -
Memory Interface SPI
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names CAT93C66XI-T2OSCT

12:36:47 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.39800 $3.98
100 0.32620 $32.62
500 0.31712 $158.56
1,000 0.30862 $308.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT93C66XI-T2OSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $0.27451
  • Digi-Reel® ? : CAT93C66XI-T2OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,523 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback