Add To Favorites
CAT874-80ULGT3 Power Supply Controller Power Supply Controller 6-ULLGA (1.45x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54500 $5.45
100 0.40720 $40.72
500 0.31996 $159.98
1,000 0.24725 $247.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CAT874-80ULGT3OSCT-ND
Copy   CAT874-80ULGT3OSCT-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAT874-80ULGT3

Copy   CAT874-80ULGT3
Description IC REG CTRLR PWM ULLGA-6
Copy   IC REG CTRLR PWM ULLGA-6
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Supply Controller Power Supply Controller 6-ULLGA (1.45x1)

Copy   Power Supply Controller Power Supply Controller 6-ULLGA (1.45x1)
Documents & Media
Datasheets CAT874
PCN Packaging Mult Devices 29/Aug/2018
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Power Supply Controller
Voltage - Input 0 V ~ 5.5 V
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply 100nA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFLGA
Supplier Device Package 6-ULLGA (1.45x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX16054AZT+T - Maxim Integrated | MAX16054AZT+TCT-ND DigiKey Electronics
  • MAX16054AZT+T
  • Maxim Integrated
  • IC CTLR ON/OFF W/DEB TSOT23-6
  • Unit Price $2.59000
  • MAX16054AZT+TCT-ND
  • LTC2954CTS8-2#TRMPBF - Linear Technology/Analog Devices | LTC2954CTS8-2#TRMPBFCT-ND DigiKey Electronics
  • LTC2954CTS8-2#TRMPBF
  • Linear Technology/Analog Devices
  • IC PB ON/OFF CONTROLLER TSOT23-8
  • Unit Price $4.28000
  • LTC2954CTS8-2#TRMPBFCT-ND
  • SRC0CS25D - STMicroelectronics | 497-14631-1-ND DigiKey Electronics
  • SRC0CS25D
  • STMicroelectronics
  • IC CTLR SMART PB ON/OFF 12TDFN
  • Unit Price $1.61000
  • 497-14631-1-ND
  • 09241206921 - HARTING | 1195-1869-ND DigiKey Electronics
  • 09241206921
  • HARTING
  • DIN-SIGNAL 3B020MS-3,0C1-2
  • Unit Price $3.25000
  • 1195-1869-ND
  • STM6601CA2BDM6F - STMicroelectronics | 497-14862-1-ND DigiKey Electronics
  • STM6601CA2BDM6F
  • STMicroelectronics
  • IC CTRLR ON/OFF P-P FIXED 12TDFN
  • Unit Price $1.55000
  • 497-14862-1-ND
Additional Resources
Standard Package ? 1
Other Names CAT874-80ULGT3OSCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : CAT874-80ULGT3OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
  • Unit Price: Digi-Reel®

17:08:32 11/12/2018