Add To Favorites
Product Overview
Digi-Key Part Number CAT872-30ULGT3OSCT-ND
Quantity Available 223
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

CAT872-30ULGT3

Description IC RESET GENERATOR ULLGA-6
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel 6-ULLGA (1.45x1)

Documents & Media
Datasheets CAT871/2
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 3 s Typical
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFLGA
Supplier Device Package 6-ULLGA (1.45x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CAT872-50ULGT3 - ON Semiconductor | CAT872-50ULGT3OSCT-ND DigiKey Electronics
  • CAT872-50ULGT3
  • ON Semiconductor
  • IC RESET GENERATOR ULLGA-6
  • Unit Price $0.66000
  • CAT872-50ULGT3OSCT-ND
Additional Resources
Standard Package ? 1
Other Names CAT872-30ULGT3OSCT

02:19:52 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58000 $5.80
100 0.44430 $44.43
500 0.35124 $175.62
1,000 0.28099 $280.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT872-30ULGT3OSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $0.24723
  • Digi-Reel® ? : CAT872-30ULGT3OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 223 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback