Add To Favorites
CAT25080YI-GT3JN EEPROM Memory IC 8Kb (1K x 8) SPI 20MHz 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26611 $798.34
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CAT25080YI-GT3JN-ND
Copy   CAT25080YI-GT3JN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAT25080YI-GT3JN

Copy   CAT25080YI-GT3JN
Description IC EEPROM 8K SPI 20MHZ 8TSSOP
Copy   IC EEPROM 8K SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

EEPROM Memory IC 8Kb (1K x 8) SPI 20MHz 8-TSSOP

Copy   EEPROM Memory IC 8Kb (1K x 8) SPI 20MHz  8-TSSOP
Documents & Media
Datasheets CAT25080, CAT25160
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 8Kb (1K x 8)
Clock Frequency 20MHz
Write Cycle Time - Word, Page 5ms
Memory Interface SPI
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number CAT25080
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

08:55:17 3/18/2019