• Obsolete item.
Product Overview
Digi-Key Part Number CAT1832L-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CAT1832L

Description IC SUPERVISOR MPU 3.3V 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP

Documents & Media
Datasheets CAT1232LP, CAT1832
PCN Obsolescence/ EOL EOL 23/Dec/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.55V, 2.88V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

22:24:45 2/24/2018

Send Feedback