• Obsolete item.
Product Overview
Digi-Key Part Number CAT140089SWI-G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CAT140089SWI-G

Description IC SUPERVISOR 8KBIT 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Documents & Media
Datasheets CAT140xx
PCN Obsolescence/ EOL EOL 23/Dec/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

13:11:12 6/23/2018

Send Feedback