CAT130019SWI-G Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Product Overview
Digi-Key Part Number CAT130019SWI-G-ND
Copy   CAT130019SWI-G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAT130019SWI-G

Copy   CAT130019SWI-G
Description IC SUPERVISOR CPU 1KBIT 8SOIC
Copy   IC SUPERVISOR CPU 1KBIT 8SOIC
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Documents & Media
Datasheets CAT130xx
PCN Obsolescence/ EOL EOL 23/Dec/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

10:21:52 1/21/2019