• Obsolete item.
Product Overview
Digi-Key Part Number CAT1025LI25-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CAT1025LI25

Description IC SUPERVISR CPU 2K EEPROM 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-PDIP

Documents & Media
Datasheets CAT1024-25
PCN Obsolescence/ EOL EOL 23/Dec/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout 130 ms Minimum
Voltage - Threshold 2.55V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

04:37:55 2/20/2018

Send Feedback