CAT1021LI42 Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Product Overview
Digi-Key Part Number CAT1021LI42-ND
Copy   CAT1021LI42-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CAT1021LI42

Copy   CAT1021LI42
Description IC SUPERVISR CPU 2K EEPROM 8DIP
Copy   IC SUPERVISR CPU 2K EEPROM 8DIP
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-PDIP

Copy   Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Documents & Media
Datasheets CAT1021-23
PCN Obsolescence/ EOL EOL 23/Dec/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High/Active Low
Reset Timeout 130 ms Minimum
Voltage - Threshold 4.25V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

14:53:09 11/13/2018