Add To Favorites
BZX84C12LT1G Zener Diode 12V 250mW ±5% Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12900 $1.29
100 0.07000 $7.00
500 0.04308 $21.54
1,000 0.02937 $29.37
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BZX84C12LT1GOSDKR-ND
Copy   BZX84C12LT1GOSDKR-ND
Quantity Available 99,076
Can ship immediately

Factory Stock ?: 759,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZX84C12LT1G

Copy   BZX84C12LT1G
Description DIODE ZENER 12V 250MW SOT23-3
Copy   DIODE ZENER 12V 250MW SOT23-3
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Zener Diode 12V 250mW ±5% Surface Mount SOT-23-3 (TO-236)

Copy   Zener Diode 12V 250mW ±5% Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5%
Power - Max 250mW
Impedance (Max) (Zzt) 25 Ohms
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BZX84C12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAV99,215 - Nexperia USA Inc. | 1727-2914-1-ND DigiKey Electronics
  • BAV99,215
  • Nexperia USA Inc.
  • DIODE ARRAY GP 100V 215MA SOT23
  • Unit Price $0.13000
  • 1727-2914-1-ND
  • BZX84C15LT1G - ON Semiconductor | BZX84C15LT1GOSCT-ND DigiKey Electronics
  • BZX84C15LT1G
  • ON Semiconductor
  • DIODE ZENER 15V 225MW SOT23-3
  • Unit Price $0.14000
  • BZX84C15LT1GOSCT-ND
  • BAS21LT1G - ON Semiconductor | BAS21LT1GOSCT-ND DigiKey Electronics
  • BAS21LT1G
  • ON Semiconductor
  • DIODE GEN PURP 250V 200MA SOT23
  • Unit Price $0.16000
  • BAS21LT1GOSCT-ND
  • MMBT3904LT1G - ON Semiconductor | MMBT3904LT1GOSCT-ND DigiKey Electronics
  • MMBT3904LT1G
  • ON Semiconductor
  • TRANS NPN 40V 0.2A SOT23
  • Unit Price $0.15000
  • MMBT3904LT1GOSCT-ND
  • MMBT2907ALT1G - ON Semiconductor | MMBT2907ALT1GOSCT-ND DigiKey Electronics
  • MMBT2907ALT1G
  • ON Semiconductor
  • TRANS PNP 60V 0.6A SOT23
  • Unit Price $0.19000
  • MMBT2907ALT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names BZX84C12LT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C12LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 99,000 - Immediate
    759,000 - Factory Stock ?
  • Unit Price: $0.02423
  • Cut Tape (CT) ? : BZX84C12LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,076 - Immediate
    759,000 - Factory Stock ?
  • Unit Price: $0.14000

06:21:03 5/27/2019