Add To Favorites
BZX84C10LT1G Zener Diode 10V 225mW ±6% Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.13000 $1.30
100 0.07090 $7.09
500 0.04396 $21.98
1,000 0.03025 $30.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BZX84C10LT1GOSDKR-ND
Copy   BZX84C10LT1GOSDKR-ND
Quantity Available 94,525
Can ship immediately

Factory Stock ?: 1,057,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZX84C10LT1G

Copy   BZX84C10LT1G
Description DIODE ZENER 10V 225MW SOT23-3
Copy   DIODE ZENER 10V 225MW SOT23-3
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Zener Diode 10V 225mW ±6% Surface Mount SOT-23-3 (TO-236)

Copy   Zener Diode 10V 225mW ±6% Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±6%
Power - Max 225mW
Impedance (Max) (Zzt) 20 Ohms
Current - Reverse Leakage @ Vr 200nA @ 7V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BZX84C10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAS16HT1G - ON Semiconductor | BAS16HT1GOSCT-ND DigiKey Electronics
  • BAS16HT1G
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA SOD323
  • Unit Price $0.13000
  • BAS16HT1GOSCT-ND
  • SMMBT3904LT1G - ON Semiconductor | SMMBT3904LT1GOSCT-ND DigiKey Electronics
  • SMMBT3904LT1G
  • ON Semiconductor
  • TRANS NPN 40V 0.2A SOT23
  • Unit Price $0.30000
  • SMMBT3904LT1GOSCT-ND
  • FSMSM - TE Connectivity ALCOSWITCH Switches | 450-1140-ND DigiKey Electronics
  • FSMSM
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.29000
  • 450-1140-ND
  • MAX3232EIPWR - Texas Instruments | 296-19436-1-ND DigiKey Electronics
  • MAX3232EIPWR
  • Texas Instruments
  • IC TXRX RS232 250KBPS 16TSSOP
  • Unit Price $2.08000
  • 296-19436-1-ND
  • BZX84C18LT1G - ON Semiconductor | BZX84C18LT1GOSCT-ND DigiKey Electronics
  • BZX84C18LT1G
  • ON Semiconductor
  • DIODE ZENER 18V 225MW SOT23-3
  • Unit Price $0.14000
  • BZX84C18LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names BZX84C10LT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C10LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
    1,056,000 - Factory Stock ?
  • Unit Price: $0.02508
  • Cut Tape (CT) ? : BZX84C10LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 94,525 - Immediate
    1,057,000 - Factory Stock ?
  • Unit Price: $0.14000

07:53:54 5/21/2019