USD
Favorite

BSR57 JFET N-Channel 40V 250mW Surface Mount SOT-23-3
Price & Procurement
1,033 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29300 $2.93
100 0.16830 $16.83
500 0.15580 $77.90
1,000 0.10594 $105.94
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BSR57TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.09862
  • Cut Tape (CT)  : BSR57CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,033 - Immediate
  • Unit Price: $0.36000

BSR57

Datasheet
Digi-Key Part Number BSR57DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSR57
Copy  
Description JFET N-CH 40V 0.25W SOT-23
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

JFET N-Channel 40V 250mW Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets BSR57
Environmental Information Material Declaration BSR57
PCN Obsolescence/ EOL Mult Devices EOL 12/Apr/2019
Mult Dev EOL 29/Aug/2019
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin Mult Devices 27/Sep/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Online Catalog N-Channel JFETs
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) 40V
Current - Drain (Idss) @ Vds (Vgs=0) 20mA @ 15V
Voltage - Cutoff (VGS off) @ Id 2V @ 0.5nA
Input Capacitance (Ciss) (Max) @ Vds -
Resistance - RDS(On) 40 Ohms
Power - Max 250mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BSR57
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSR58

JFET N-CH 40V 0.25W SOT-23

ON Semiconductor

$0.47000 Details

MMBF5103

JFET N-CH 40V 0.35W SOT-23

ON Semiconductor

$0.41000 Details

MMBFJ113

JFET N-CH 35V 350MW SOT23

ON Semiconductor

$0.37000 Details

2SK3666-3-TB-E

JFET N-CH 10MA 200MW 3CP

ON Semiconductor

$0.36000 Details

MMBF4093

JFET N-CH 40V 350MW SOT23

ON Semiconductor

$0.39000 Details
Additional Resources
Standard Package 1
Other Names BSR57DKR