• Obsolete item.
Product Overview
Digi-Key Part Number BF423ZL1GOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BF423ZL1G

Description TRANS PNP 250V 0.5A TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 250V 500mA 60MHz 830mW Through Hole TO-92-3

Documents & Media
Datasheets BF421, 23
PCN Obsolescence/ EOL Multiple Devices 08/Nov/2014
Multiple Devices Revision 26/Nov/2014
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 25mA, 20V
Power - Max 830mW
Frequency - Transition 60MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number BF423
 
Additional Resources
Standard Package ? 1
Other Names BF423ZL1GOSCT

20:06:50 2/21/2018

Send Feedback