Add To Favorites
BD436STU Bipolar (BJT) Transistor PNP 32V 4A 3MHz 36W Through Hole TO-126-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54500 $5.45
25 0.51240 $12.81
100 0.41810 $41.81
500 0.33054 $165.27
2,500 0.23964 $599.10
5,000 0.22311 $1,115.57
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD436STU-ND
Copy   BD436STU-ND
Quantity Available 1,458
Can ship immediately

Factory Stock ?: 1,920
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD436STU

Copy   BD436STU
Description TRANS PNP 32V 4A TO-126
Copy   TRANS PNP 32V 4A TO-126
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 32V 4A 3MHz 36W Through Hole TO-126-3

Copy   Bipolar (BJT) Transistor PNP 32V 4A 3MHz 36W Through Hole TO-126-3
Documents & Media
Datasheets BD434/436/438
Environmental Information Material Declaration BD436STU
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Devices Mold change 19/Mar/2019
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 32V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 5V
Power - Max 36W
Frequency - Transition 3MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-126-3
Base Part Number BD436
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,920

17:04:03 8/23/2019