Add To Favorites
Product Overview
Digi-Key Part Number BD435S-ND
Quantity Available 1,776
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Manufacturer Part Number

BD435S

Description TRANS NPN 32V 4A TO-126
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 32V 4A 3MHz 36W Through Hole TO-126

Documents & Media
Datasheets BD433/435/437
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 32V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 5V
Power - Max 36W
Frequency - Transition 3MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-126
Base Part Number BD435
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BD436S - ON Semiconductor | BD436S-ND DigiKey Electronics
  • BD436S
  • ON Semiconductor
  • TRANS PNP 32V 4A TO-126
  • Unit Price $0.66000
  • BD436S-ND
Additional Resources
Standard Package ? 2,000

13:54:55 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56100 $5.61
100 0.41900 $41.90
500 0.32918 $164.59
1,000 0.25436 $254.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback