Add To Favorites
BD433S Bipolar (BJT) Transistor NPN 22V 4A 3MHz 36W Through Hole TO-126
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.58200 $5.82
25 0.50880 $12.72
100 0.43630 $43.63
250 0.37812 $94.53
500 0.31994 $159.97
1,000 0.24722 $247.22
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BD433S-ND
Copy   BD433S-ND
Quantity Available 1,525
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD433S

Copy   BD433S
Description TRANS NPN 22V 4A TO-126
Copy   TRANS NPN 22V 4A TO-126
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 22V 4A 3MHz 36W Through Hole TO-126

Copy   Bipolar (BJT) Transistor NPN 22V 4A 3MHz 36W Through Hole TO-126
Documents & Media
Datasheets BD433/435/437
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 22V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 5V
Power - Max 36W
Frequency - Transition 3MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-126
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

18:56:26 11/16/2018