BD239BTU Bipolar (BJT) Transistor NPN 80V 2A 30W Through Hole TO-220-3
Product Overview
Digi-Key Part Number BD239BTU-ND
Copy   BD239BTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BD239BTU

Copy   BD239BTU
Description TRANS NPN 80V 2A TO-220
Copy   TRANS NPN 80V 2A TO-220
Detailed Description

Bipolar (BJT) Transistor NPN 80V 2A 30W Through Hole TO-220-3

Copy   Bipolar (BJT) Transistor NPN 80V 2A  30W Through Hole TO-220-3
Documents & Media
Datasheets BD239/A/B/C
TO220B03 Pkg Drawing
PCN Obsolescence/ EOL Mult Dev EOL 18/Oct/2018
PCN Design/Specification Lead Frame Dimensions 29/Nov/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 700mV @ 200mA, 1A
Current - Collector Cutoff (Max) 300µA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V
Power - Max 30W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
Base Part Number BD239
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1,000

12:10:26 1/17/2019