USD
Favorite

BC858CLT3G Bipolar (BJT) Transistor PNP 30V 100mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
17,208 In Stock
Can ship immediately Factory Stock : 60,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.10100 $1.01
25 0.09640 $2.41
100 0.04240 $4.24
500 0.03326 $16.63
1,000 0.02310 $23.10
2,500 0.02018 $50.44
5,000 0.01810 $90.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BC858CLT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
    12,936,000 - Factory Stock 
  • Unit Price: $0.02017
  • Cut Tape (CT)  : BC858CLT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,691 - Immediate
    12,936,000 - Factory Stock 
  • Unit Price: $0.11000
  • Digi-Reel®  : BC858CLT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,691 - Immediate
    12,936,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : BC858CLT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
    60,000 - Factory Stock 
  • Unit Price: $0.01540
  • Cut Tape (CT)  : BC858CLT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,208 - Immediate
    60,000 - Factory Stock 
  • Unit Price: $0.11000

BC858CLT3G

Datasheet
Digi-Key Part Number BC858CLT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BC858CLT3G
Copy  
Description TRANS PNP 30V 0.1A SOT-23
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 30V 100mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets BC856ALT1G Series
Environmental Information Material Declaration BC858CLT3G
PCN Design/Specification Gold to Copper Wire 08/May/2007
SOT23 16/Sep/2016
PCN Assembly/Origin Mold Compound 02/Apr/2020
HTML Datasheet BC856ALT1G Series
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V
Power - Max 300mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BC858
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRLML2060TRPBF

MOSFET N-CH 60V 1.2A SOT23-3

Infineon Technologies

$0.35000 Details

NDFP03N150CG

MOSFET N-CH 1500V 2.5A TO220

ON Semiconductor

$2.65000 Details
Additional Resources
Standard Package 1
Other Names BC858CLT3GOSDKR