USD
Favorite

BC857CWT1G Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 150mW Surface Mount SC-70-3 (SOT323)
Price & Procurement
14,496 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12700 $1.27
25 0.12120 $3.03
100 0.05340 $5.34
500 0.04190 $20.95
1,000 0.02910 $29.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BC857CWT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.02541
  • Cut Tape (CT)  : BC857CWT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,496 - Immediate
  • Unit Price: $0.14000

BC857CWT1G

Datasheet
Digi-Key Part Number BC857CWT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BC857CWT1G
Copy  
Description TRANS PNP 45V 0.1A SOT-323
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 150mW Surface Mount SC-70-3 (SOT323)

Copy  
Documents & Media
Datasheets BC856B-58B
Environmental Information Material Declaration BC857CWT1G
PCN Design/Specification Copper Wire 19/May/2010
PCN Assembly/Origin Mult Dev 05/Dec/2019
HTML Datasheet BC856B-58B
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V
Power - Max 150mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
Base Part Number BC857
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC847CWT1G

TRANS NPN 45V 0.1A SOT-323

ON Semiconductor

$0.14000 Details
Additional Resources
Standard Package 1
Other Names BC857CWT1GOSDKR