USD
Favorite

Price & Procurement
219,685 In Stock
Can ship immediately Factory Stock : 1,636,449
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.11300 $1.13
25 0.10760 $2.69
100 0.04730 $4.73
500 0.03716 $18.58
1,000 0.02580 $25.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BC857BLT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.01720
  • Cut Tape (CT)  : BC857BLT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,562 - Immediate
  • Unit Price: $0.12000
  • Digi-Reel®  : BC857BLT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,562 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : BC857BLT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 216,000 - Immediate
    1,635,000 - Factory Stock 
  • Unit Price: $0.02253
  • Cut Tape (CT)  : BC857BLT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 219,685 - Immediate
    1,636,449 - Factory Stock 
  • Unit Price: $0.12000

BC857BLT1G

Datasheet
Digi-Key Part Number BC857BLT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BC857BLT1G
Copy  
Description TRANS PNP 45V 0.1A SOT23
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets BC856ALT1G Series
Environmental Information Material Declaration BC857BLT1G
PCN Design/Specification Copper Wire Update 10/Sep/2015
SOT23 16/Sep/2016
PCN Assembly/Origin Mold Compound 02/Apr/2020
HTML Datasheet BC856ALT1G Series
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V
Power - Max 300mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BC857
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC847BLT1G

TRANS NPN 45V 0.1A SOT23

ON Semiconductor

$0.12000 Details

BAS16LT1G

DIODE GEN PURP 100V 200MA SOT23

ON Semiconductor

$0.10000 Details

PDTC143ET,215

TRANS PREBIAS NPN 250MW TO236AB

Nexperia USA Inc.

$0.17000 Details

BC847BLT3G

TRANS NPN 45V 0.1A SOT-23

ON Semiconductor

$0.12000 Details

BC857BLT3G

TRANS PNP 45V 0.1A SOT-23

ON Semiconductor

$0.12000 Details

BC857BW,115

TRANS PNP 45V 0.1A SOT323

Nexperia USA Inc.

$0.13000 Details
Additional Resources
Standard Package 1
Other Names BC857BLT1GOSDKR