Add To Favorites
BC856CMTF Bipolar (BJT) Transistor PNP 65V 100mA 150MHz 310mW Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.17600 $1.76
100 0.09470 $9.47
500 0.06300 $31.50
1,000 0.04353 $43.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC856CMTFCT-ND
Copy   BC856CMTFCT-ND
Quantity Available 17,233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC856CMTF

Copy   BC856CMTF
Description TRANS PNP 65V 0.1A SOT-23
Copy   TRANS PNP 65V 0.1A SOT-23
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 65V 100mA 150MHz 310mW Surface Mount SOT-23-3

Copy   Bipolar (BJT) Transistor PNP 65V 100mA 150MHz 310mW Surface Mount SOT-23-3
Documents & Media
Datasheets BC856-860
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
Mult Devices 27/Sep/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 65V
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V
Power - Max 310mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BC856
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BC846CMTF - ON Semiconductor | BC846CMTFCT-ND DigiKey Electronics
  • BC846CMTF
  • ON Semiconductor
  • TRANS NPN 65V 0.1A SOT-23
  • Unit Price $0.23000
  • BC846CMTFCT-ND
  • FSA1156P6X - ON Semiconductor | FSA1156P6XCT-ND DigiKey Electronics
  • FSA1156P6X
  • ON Semiconductor
  • IC SWITCH SPST SC70-6
  • Unit Price $0.68000
  • FSA1156P6XCT-ND
  • L7805CDT-TR - STMicroelectronics | 497-7255-1-ND DigiKey Electronics
  • L7805CDT-TR
  • STMicroelectronics
  • IC REG LINEAR 5V 1.5A DPAK
  • Unit Price $0.79000
  • 497-7255-1-ND
  • B10S-G - Comchip Technology | 641-1336-1-ND DigiKey Electronics
  • B10S-G
  • Comchip Technology
  • BRIDGE RECT 1PHASE 1KV 800MA MBS
  • Unit Price $0.57000
  • 641-1336-1-ND
  • IFX27001TFV33ATMA1 - Infineon Technologies | IFX27001TFV33ATMA1CT-ND DigiKey Electronics
  • IFX27001TFV33ATMA1
  • Infineon Technologies
  • IC REG LINEAR 3.3V 1A TO252-3
  • Unit Price $1.13000
  • IFX27001TFV33ATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names BC856CMTFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC856CMTFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.03833
  • Digi-Reel® ? : BC856CMTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,233 - Immediate
  • Unit Price: Digi-Reel®

18:39:37 1/21/2019