Add To Favorites
BC850BLT1G Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 225mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.13100 $1.31
100 0.07120 $7.12
500 0.04380 $21.90
1,000 0.02986 $29.86
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BC850BLT1GOSDKR-ND
Copy   BC850BLT1GOSDKR-ND
Quantity Available 10,822
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC850BLT1G

Copy   BC850BLT1G
Description TRANS NPN 45V 0.1A SOT-23
Copy   TRANS NPN 45V 0.1A SOT-23
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 225mW Surface Mount SOT-23-3 (TO-236)

Copy   Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 225mW Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 225mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BC850*L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BC860B,215 - Nexperia USA Inc. | 1727-4877-1-ND DigiKey Electronics
  • BC860B,215
  • Nexperia USA Inc.
  • TRANS PNP 45V 0.1A SOT23
  • Unit Price $0.22000
  • 1727-4877-1-ND
  • BC850BW,115 - Nexperia USA Inc. | 1727-4859-1-ND DigiKey Electronics
  • BC850BW,115
  • Nexperia USA Inc.
  • TRANS NPN 45V 0.1A SOT323
  • Unit Price $0.19000
  • 1727-4859-1-ND
  • TC7SU04F,LF - Toshiba Semiconductor and Storage | TC7SU04FLFCT-ND DigiKey Electronics
  • TC7SU04F,LF
  • Toshiba Semiconductor and Storage
  • IC INVERTER 1CH 1-INP SMV
  • Unit Price $0.54000
  • TC7SU04FLFCT-ND
  • TL431CDBZR,215 - Nexperia USA Inc. | 1727-4255-1-ND DigiKey Electronics
  • TL431CDBZR,215
  • Nexperia USA Inc.
  • IC VREF SHUNT ADJ SOT23-3
  • Unit Price $0.45000
  • 1727-4255-1-ND
  • 0ZCG0260BF2B - Bel Fuse Inc. | 507-1780-1-ND DigiKey Electronics
  • 0ZCG0260BF2B
  • Bel Fuse Inc.
  • PTC RESET FUSE 16V 2.6A 1812
  • Unit Price $0.28000
  • 507-1780-1-ND
Additional Resources
Standard Package ? 1
Other Names BC850BLT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC850BLT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.02463
  • Cut Tape (CT) ? : BC850BLT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,822 - Immediate
  • Unit Price: $0.14000

02:26:24 5/26/2019