Add To Favorites
BC848BLT1G Bipolar (BJT) Transistor NPN 30V 100mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.13200 $1.32
100 0.07210 $7.21
500 0.04466 $22.33
1,000 0.03071 $30.71
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BC848BLT1GOSDKR-ND
Copy   BC848BLT1GOSDKR-ND
Quantity Available 33,997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC848BLT1G

Copy   BC848BLT1G
Description TRANS NPN 30V 0.1A SOT23
Copy   TRANS NPN 30V 0.1A SOT23
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 30V 100mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy   Bipolar (BJT) Transistor NPN 30V 100mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 300mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BC858BLT1G - ON Semiconductor | BC858BLT1GOSCT-ND DigiKey Electronics
  • BC858BLT1G
  • ON Semiconductor
  • TRANS PNP 30V 0.1A SOT23
  • Unit Price $0.14000
  • BC858BLT1GOSCT-ND
  • BC817-25,215 - Nexperia USA Inc. | 1727-2918-1-ND DigiKey Electronics
  • BC817-25,215
  • Nexperia USA Inc.
  • TRANS NPN 45V 0.5A SOT23
  • Unit Price $0.14000
  • 1727-2918-1-ND
  • BAS521LP-7 - Diodes Incorporated | BAS521LP-7DICT-ND DigiKey Electronics
  • BAS521LP-7
  • Diodes Incorporated
  • DIODE GEN PURP 325V 400MA 2DFN
  • Unit Price $0.34000
  • BAS521LP-7DICT-ND
  • LD1086D2M33TR - STMicroelectronics | 497-1223-1-ND DigiKey Electronics
  • LD1086D2M33TR
  • STMicroelectronics
  • IC REG LINEAR 3.3V 1.5A D2PAK-3
  • Unit Price $0.97000
  • 497-1223-1-ND
  • 3361P-1-203GLF - Bourns Inc. | 3361P-203GLFCT-ND DigiKey Electronics
  • 3361P-1-203GLF
  • Bourns Inc.
  • TRIMMER 20K OHM 0.5W GW TOP ADJ
  • Unit Price $1.38000
  • 3361P-203GLFCT-ND
Additional Resources
Standard Package ? 1
Other Names BC848BLT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC848BLT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.02546
  • Cut Tape (CT) ? : BC848BLT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,997 - Immediate
  • Unit Price: $0.14000

08:40:18 5/19/2019