Add To Favorites
BC847BTT1G Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 225mW Surface Mount SC-75, SOT-416
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.15600 $1.56
100 0.08530 $8.53
500 0.05290 $26.45
1,000 0.03638 $36.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BC847BTT1GOSDKR-ND
Copy   BC847BTT1GOSDKR-ND
Quantity Available 80,344
Can ship immediately

Factory Stock ?: 135,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC847BTT1G

Copy   BC847BTT1G
Description TRANS NPN 45V 0.1A SC75-3
Copy   TRANS NPN 45V 0.1A SC75-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 225mW Surface Mount SC-75, SOT-416

Copy   Bipolar (BJT) Transistor NPN 45V 100mA 100MHz 225mW Surface Mount SC-75, SOT-416
Documents & Media
Datasheets BC847ATT1,BTT1,CTT1
PCN Design/Specification Copper Wire 29/Oct/2009
PCN Assembly/Origin Wafer Source Addition 26/Nov/2014
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V
Power - Max 225mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package SC-75, SOT-416
Base Part Number BC847*TT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ILHB0805ER601V - Vishay Dale | 541-2302-1-ND DigiKey Electronics
  • ILHB0805ER601V
  • Vishay Dale
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price $0.11000
  • 541-2302-1-ND
  • BLM18AG601SN1D - Murata Electronics North America | 490-1014-1-ND DigiKey Electronics
  • BLM18AG601SN1D
  • Murata Electronics North America
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-1014-1-ND
  • ESD9X3.3ST5G - ON Semiconductor | ESD9X3.3ST5GOSCT-ND DigiKey Electronics
  • ESD9X3.3ST5G
  • ON Semiconductor
  • TVS DIODE 3.3V 10.4V SOD923
  • Unit Price $0.24000
  • ESD9X3.3ST5GOSCT-ND
  • B320A-13-F - Diodes Incorporated | B320A-FDICT-ND DigiKey Electronics
  • B320A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 20V 3A SMA
  • Unit Price $0.52000
  • B320A-FDICT-ND
  • D5V0F1U2S9-7 - Diodes Incorporated | D5V0F1U2S9-7DICT-ND DigiKey Electronics
  • D5V0F1U2S9-7
  • Diodes Incorporated
  • TVS DIODE 5.5V 12V SOD923
  • Unit Price $0.43000
  • D5V0F1U2S9-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names BC847BTT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC847BTT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 78,000 - Immediate
    135,000 - Factory Stock ?
  • Unit Price: $0.03016
  • Cut Tape (CT) ? : BC847BTT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,344 - Immediate
    135,000 - Factory Stock ?
  • Unit Price: $0.17000

11:12:34 5/22/2019