Add To Favorites
BC818-40LT1G Bipolar (BJT) Transistor NPN 25V 500mA 100MHz 225mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17500 $1.75
100 0.09510 $9.51
500 0.05854 $29.27
1,000 0.03991 $39.91
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BC818-40LT1GOSDKR-ND
Copy   BC818-40LT1GOSDKR-ND
Quantity Available 10,716
Can ship immediately

Factory Stock ?: 39,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC818-40LT1G

Copy   BC818-40LT1G
Description TRANS NPN 25V 0.5A SOT-23
Copy   TRANS NPN 25V 0.5A SOT-23
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 25V 500mA 100MHz 225mW Surface Mount SOT-23-3 (TO-236)

Copy   Bipolar (BJT) Transistor NPN 25V 500mA 100MHz 225mW Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V
Power - Max 225mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BC818
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAV16W-7-F - Diodes Incorporated | BAV16W-FDICT-ND DigiKey Electronics
  • BAV16W-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 100V 150MA SOD123
  • Unit Price $0.19000
  • BAV16W-FDICT-ND
  • TL084CNSR - Texas Instruments | 296-7211-1-ND DigiKey Electronics
  • TL084CNSR
  • Texas Instruments
  • IC INST AMP 4 CIRCUIT 14SOP
  • Unit Price $0.61000
  • 296-7211-1-ND
  • 4816P-T01-331LF - Bourns Inc. | 4816P-T01-331LF-ND DigiKey Electronics
  • 4816P-T01-331LF
  • Bourns Inc.
  • RES ARRAY 8 RES 330 OHM 16SOIC
  • Unit Price $1.12000
  • 4816P-T01-331LF-ND
  • 3361P-1-502GLF - Bourns Inc. | 3361P-502GLFCT-ND DigiKey Electronics
  • 3361P-1-502GLF
  • Bourns Inc.
  • TRIMMER 5K OHM 0.5W GW TOP ADJ
  • Unit Price $1.38000
  • 3361P-502GLFCT-ND
  • MC34063ADR2G - ON Semiconductor | MC34063ADR2GOSCT-ND DigiKey Electronics
  • MC34063ADR2G
  • ON Semiconductor
  • IC REG BUCK BST ADJ 1.5A 8SOIC
  • Unit Price $0.68000
  • MC34063ADR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names BC818-40LT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC818-40LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: $0.03293
  • Cut Tape (CT) ? : BC818-40LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,716 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: $0.19000

19:00:15 5/25/2019