Add To Favorites
BC807-25LT3G Bipolar (BJT) Transistor PNP 45V 500mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13300 $1.33
100 0.07270 $7.27
500 0.04472 $22.36
1,000 0.03049 $30.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BC807-25LT3GOSDKR-ND
Copy   BC807-25LT3GOSDKR-ND
Quantity Available 82,491
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC807-25LT3G

Copy   BC807-25LT3G
Description TRANS PNP 45V 0.5A SOT-23
Copy   TRANS PNP 45V 0.5A SOT-23
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 45V 500mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy   Bipolar (BJT) Transistor PNP 45V 500mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V
Power - Max 300mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BC807
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SBC807-25LT3G - ON Semiconductor | SBC807-25LT3GOSCT-ND DigiKey Electronics
  • SBC807-25LT3G
  • ON Semiconductor
  • TRANS PNP 45V 0.5A SOT-23
  • Unit Price $0.39000
  • SBC807-25LT3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names BC807-25LT3GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC807-25LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: $0.02601
  • Cut Tape (CT) ? : BC807-25LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,705 - Immediate
  • Unit Price: $0.14000
  • Digi-Reel® ? : BC807-25LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,705 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BC807-25LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.01974
  • Cut Tape (CT) ? : BC807-25LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 82,491 - Immediate
  • Unit Price: $0.15000

21:32:25 10/18/2018