Add To Favorites
BC807-25LT1G Bipolar (BJT) Transistor PNP 45V 500mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.13200 $1.32
100 0.07260 $7.26
500 0.04522 $22.61
1,000 0.03128 $31.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BC807-25LT1GOSDKR-ND
Copy   BC807-25LT1GOSDKR-ND
Quantity Available 125,366
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC807-25LT1G

Copy   BC807-25LT1G
Description TRANS PNP 45V 0.5A SOT23
Copy   TRANS PNP 45V 0.5A SOT23
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 45V 500mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy   Bipolar (BJT) Transistor PNP 45V 500mA 100MHz 300mW Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V
Power - Max 300mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BC807
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BC817-25LT1G - ON Semiconductor | BC817-25LT1GOSCT-ND DigiKey Electronics
  • BC817-25LT1G
  • ON Semiconductor
  • TRANS NPN 45V 0.5A SOT23
  • Unit Price $0.18000
  • BC817-25LT1GOSCT-ND
  • S1G - ON Semiconductor | S1GFSCT-ND DigiKey Electronics
  • S1G
  • ON Semiconductor
  • DIODE GEN PURP 400V 1A SMA
  • Unit Price $0.29000
  • S1GFSCT-ND
  • BC817-25-TP - Micro Commercial Co | BC817-25-TPMSCT-ND DigiKey Electronics
  • BC817-25-TP
  • Micro Commercial Co
  • TRANS NPN 45V 0.8A SOT-23
  • Unit Price $0.22000
  • BC817-25-TPMSCT-ND
  • BC817-25LT3G - ON Semiconductor | BC817-25LT3GOSCT-ND DigiKey Electronics
  • BC817-25LT3G
  • ON Semiconductor
  • TRANS NPN 45V 0.5A SOT-23
  • Unit Price $0.18000
  • BC817-25LT3GOSCT-ND
  • LTST-C171KRKT - Lite-On Inc. | 160-1427-1-ND DigiKey Electronics
  • LTST-C171KRKT
  • Lite-On Inc.
  • LED RED CLEAR SMD
  • Unit Price $0.31000
  • 160-1427-1-ND
Additional Resources
Standard Package ? 1
Other Names BC807-25LT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC807-25LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 123,000 - Immediate
  • Unit Price: $0.02601
  • Cut Tape (CT) ? : BC807-25LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 125,366 - Immediate
  • Unit Price: $0.14000
  • Tape & Reel (TR) ? : BC807-25LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: $0.02106
  • Cut Tape (CT) ? : BC807-25LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,468 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel® ? : BC807-25LT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,468 - Immediate
  • Unit Price: Digi-Reel®

07:32:59 11/14/2018