Add To Favorites
BC560CTA Bipolar (BJT) Transistor PNP 45V 100mA 150MHz 500mW Through Hole TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.20400 $2.04
100 0.10790 $10.79
500 0.07100 $35.50
1,000 0.04828 $48.28
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC560CTACT-ND
Copy   BC560CTACT-ND
Quantity Available 13,383
Can ship immediately

Factory Stock ?: 102,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC560CTA

Copy   BC560CTA
Description TRANS PNP 45V 0.1A TO-92
Copy   TRANS PNP 45V 0.1A TO-92
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 45V 100mA 150MHz 500mW Through Hole TO-92-3

Copy   Bipolar (BJT) Transistor PNP 45V 100mA 150MHz 500mW Through Hole TO-92-3
Documents & Media
Datasheets BC556-60
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V
Power - Max 500mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number BC560
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BC550CTA - ON Semiconductor | BC550CTACT-ND DigiKey Electronics
  • BC550CTA
  • ON Semiconductor
  • TRANS NPN 45V 0.1A TO-92
  • Unit Price $0.24000
  • BC550CTACT-ND
  • BC550CBU - ON Semiconductor | BC550CBUFS-ND DigiKey Electronics
  • BC550CBU
  • ON Semiconductor
  • TRANS NPN 45V 0.1A TO-92
  • Unit Price $0.23000
  • BC550CBUFS-ND
  • BC556BTA - ON Semiconductor | BC556BTACT-ND DigiKey Electronics
  • BC556BTA
  • ON Semiconductor
  • TRANS PNP 65V 0.1A TO-92
  • Unit Price $0.23000
  • BC556BTACT-ND
  • BD13916S - ON Semiconductor | BD13916S-ND DigiKey Electronics
  • BD13916S
  • ON Semiconductor
  • TRANS NPN 80V 1.5A TO-126
  • Unit Price $0.50000
  • BD13916S-ND
  • IRF610PBF - Vishay Siliconix | IRF610PBF-ND DigiKey Electronics
  • IRF610PBF
  • Vishay Siliconix
  • MOSFET N-CH 200V 3.3A TO-220AB
  • Unit Price $0.82000
  • IRF610PBF-ND
Additional Resources
Standard Package ? 1
Other Names BC560CTACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC560CTATB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
    102,000 - Factory Stock ?
  • Unit Price: $0.04227

18:47:27 1/15/2019