USD

BC560CBU Bipolar (BJT) Transistor PNP 45V 100mA 150MHz 500mW Through Hole TO-92-3
Non-Stock

BC560CBU

Datasheet
Digi-Key Part Number BC560CBU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BC560CBU
Copy  
Description TRANS PNP 45V 0.1A TO-92
Copy  
Detailed Description

Bipolar (BJT) Transistor PNP 45V 100mA 150MHz 500mW Through Hole TO-92-3

Copy  
Documents & Media
Datasheets BC556-60
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Bulk 
Part Status Obsolete
Transistor Type PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V
Power - Max 500mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number BC560
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000