Add To Favorites
BC546ATA Bipolar (BJT) Transistor NPN 65V 100mA 300MHz 500mW Through Hole TO-92-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.18700 $1.87
100 0.09920 $9.92
500 0.06528 $32.64
1,000 0.04439 $44.39
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC546ATAFSCT-ND
Copy   BC546ATAFSCT-ND
Quantity Available 6,639
Can ship immediately

Factory Stock ?: 78,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BC546ATA

Copy   BC546ATA
Description TRANS NPN 65V 0.1A TO-92
Copy   TRANS NPN 65V 0.1A TO-92
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 65V 100mA 300MHz 500mW Through Hole TO-92-3

Copy   Bipolar (BJT) Transistor NPN 65V 100mA 300MHz 500mW Through Hole TO-92-3
Documents & Media
Datasheets BC546-50 Datasheet
PCN Design/Specification Copper Lead Frame 12/Oct/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 65V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V
Power - Max 500mW
Frequency - Transition 300MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number BC546
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BC556BTA - ON Semiconductor | BC556BTACT-ND DigiKey Electronics
  • BC556BTA
  • ON Semiconductor
  • TRANS PNP 65V 0.1A TO-92
  • Unit Price $0.23000
  • BC556BTACT-ND
  • BC556ABU - ON Semiconductor | BC556ABU-ND DigiKey Electronics
  • BC556ABU
  • ON Semiconductor
  • TRANS PNP 65V 0.1A TO-92
  • Unit Price $0.24000
  • BC556ABU-ND
  • KSC945YTA - ON Semiconductor | KSC945YTAFSCT-ND DigiKey Electronics
  • KSC945YTA
  • ON Semiconductor
  • TRANS NPN 50V 0.15A TO-92
  • Unit Price $0.22000
  • KSC945YTAFSCT-ND
  • 2N5550TAR - ON Semiconductor | 2N5550TARCT-ND DigiKey Electronics
  • 2N5550TAR
  • ON Semiconductor
  • TRANS NPN 140V 0.6A TO-92
  • Unit Price $0.23000
  • 2N5550TARCT-ND
Additional Resources
Standard Package ? 1
Other Names BC546ATAFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC546ATAFSTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
    78,000 - Factory Stock ?
  • Unit Price: $0.03888

00:02:29 4/20/2019