USD
Favorite

BAV23CLT1G Diode Array 1 Pair Common Cathode Standard 250V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
123,176 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.20000 $2.00
25 0.16760 $4.19
100 0.08180 $8.18
500 0.06826 $34.13
1,000 0.04743 $47.43
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAV23CLT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 117,000 - Immediate
  • Unit Price: $0.04408
  • Cut Tape (CT)  : BAV23CLT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 123,176 - Immediate
  • Unit Price: $0.24000

BAV23CLT1G

Datasheet
Digi-Key Part Number BAV23CLT1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAV23CLT1G
Copy  
Description DIODE ARRAY GP 250V 400MA SOT23
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Standard 250V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3

Copy  
Documents & Media
Datasheets BAV23CLT1G
PCN Design/Specification SOT23 16/Sep/2016
Environmental Information Material Declaration BAV23CLT1G
HTML Datasheet BAV23CLT1G
PCN Assembly/Origin Mold Compound 02/Apr/2020
Online Catalog Diode Array
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 250V
Current - Average Rectified (Io) (per Diode) 400mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 150ns
Current - Reverse Leakage @ Vr 100nA @ 200V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number BAV23
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTST-C191KFKT

LED ORANGE CLEAR SMD

Lite-On Inc.

$0.24000 Details

MMBTA06LT1G

TRANS NPN 80V 0.5A SOT23

ON Semiconductor

$0.16000 Details

0533980371

CONN HEADER SMD 3POS 1.25MM

Molex

$0.71000 Details

BAV23A-7-F

DIODE ARRAY GP 200V 400MA SOT23

Diodes Incorporated

$0.36000 Details
Additional Resources
Standard Package 1
Other Names BAV23CLT1GOSDKR