Add To Favorites
BAS19 Diode Standard 120V 200mA Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.16400 $1.64
100 0.08690 $8.69
500 0.05716 $28.58
1,000 0.03886 $38.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BAS19FSCT-ND
Copy   BAS19FSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAS19

Copy   BAS19
Description DIODE GEN PURP 120V 200MA SOT23
Copy   DIODE GEN PURP 120V 200MA SOT23
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Diode Standard 120V 200mA Surface Mount SOT-23-3 (TO-236)

Copy   Diode Standard 120V 200mA Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 120V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 100V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BAS19
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AHC1G04DBVR - Texas Instruments | 296-1089-1-ND DigiKey Electronics
  • SN74AHC1G04DBVR
  • Texas Instruments
  • IC INVERTER 1CH 1-INP SOT23-5
  • Unit Price $0.43000
  • 296-1089-1-ND
  • ES1D-13-F - Diodes Incorporated | ES1D-FDICT-ND DigiKey Electronics
  • ES1D-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 200V 1A SMA
  • Unit Price $0.51000
  • ES1D-FDICT-ND
  • 1.5SMC75CA - Bourns Inc. | 1.5SMC75CABBCT-ND DigiKey Electronics
  • 1.5SMC75CA
  • Bourns Inc.
  • TVS DIODE 64.1V 103V DO214AB
  • Unit Price $0.69000
  • 1.5SMC75CABBCT-ND
  • PIC24FJ16GA002-E/ML - Microchip Technology | PIC24FJ16GA002-E/ML-ND DigiKey Electronics
  • PIC24FJ16GA002-E/ML
  • Microchip Technology
  • IC MCU 16BIT 16KB FLASH 28QFN
  • Unit Price $2.66000
  • PIC24FJ16GA002-E/ML-ND
  • TCMT1103 - Vishay Semiconductor Opto Division | TCMT1103CT-ND DigiKey Electronics
  • TCMT1103
  • Vishay Semiconductor Opto Division
  • OPTOISOLATOR 3.75KV TRANS 4-SOP
  • Unit Price $0.75000
  • TCMT1103CT-ND
Additional Resources
Standard Package ? 1
Other Names BAS19FSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS19FSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.03774
  • Digi-Reel® ? : BAS19FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

16:48:28 3/19/2019