USD
Favorite

AX5031-1-TW30 RF Transmitter ISM 400MHz ~ 470MHz, 800MHz ~ 940MHz 15dBm 2Mbps Antenna 20-VFQFN Exposed Pad
Price & Procurement
2,903 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.66300 $16.63
100 1.33650 $133.65
500 1.03948 $519.74
1,000 0.86129 $861.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AX5031-1-TW30OSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.76370
  • Cut Tape (CT)  : AX5031-1-TW30OSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,903 - Immediate
  • Unit Price: $1.84000

AX5031-1-TW30

Datasheet
Digi-Key Part Number AX5031-1-TW30OSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AX5031-1-TW30
Copy  
Description RF TX IC ISM 400-470MHZ 20VFQFN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

RF Transmitter ISM 400MHz ~ 470MHz, 800MHz ~ 940MHz 15dBm 2Mbps Antenna 20-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets AX5031
Environmental Information Material Declaration AX5031-1-TW30
Design Resources Development Tool Selector
PCN Assembly/Origin AX5031/AX5243 13/Jul/2018
Online Catalog AX5031
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 400MHz ~ 470MHz, 800MHz ~ 940MHz
Applications General Purpose
Modulation or Protocol ISM
Data Rate (Max) 2Mbps
Power - Output 15dBm
Current - Transmitting 45mA
Data Interface SPI
Antenna Connector -
Memory Size -
Features -
Voltage - Supply 2.2V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DVK-BASE-2-GEVK

DVK-2 BASE KIT

ON Semiconductor

$212.74000 Details
You May Also Be Interested In

3004TR

BATTERY RETAINER COIN 23MM SMD

Keystone Electronics

$1.27000 Details

ATTINY202-SSF

20MHZ 2KB SOIC8 IND 125C GREEN T

Microchip Technology

$0.41000 Details

FR05-S1-R-0-105

EZCONNECT - 105

Fractus Antennas S.L.

$3.64000 Details
Additional Resources
Standard Package 1
Other Names AX5031-1-TW30OSDKR