USD
Favorite

Photo Not Available
AX-SIP-SFEU-API-1-01-TX30 Sigfox Transceiver Module 868.13MHz, 869.525MHz Antenna Not Included Surface Mount
Price & Procurement
3,498 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.68000 $11.68
10 10.56400 $105.64
100 8.89580 $889.58
500 7.78380 $3,891.90
1,000 7.39461 $7,394.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AX-SIP-SFEU-API-1-01-TX30

Datasheet
Digi-Key Part Number AX-SIP-SFEU-API-1-01-TX30OSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AX-SIP-SFEU-API-1-01-TX30
Copy  
Description RF TX SIP SIGFOX RC1
Copy  
Detailed Description

Sigfox Transceiver Module 868.13MHz, 869.525MHz Antenna Not Included Surface Mount

Copy  
Documents & Media
Datasheets AX-SIP-SFEU(-API) Datasheet
Environmental Information Material Declaration AX-SIP-SFEU-API-1-01-TX30
Online Catalog AX-SIP-SFEU
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard -
Protocol Sigfox
Modulation BPSK, FSK, GFSK
Frequency 868.13MHz, 869.525MHz
Data Rate 600bps
Power - Output 13dBm
Sensitivity -125dBm
Serial Interfaces GPIO, SPI, UART
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 14mA
Current - Transmitting 45mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 38-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AX-SIP-SFEU-1-01-TX30

RF TX SIP SIGFOX RC1

ON Semiconductor

$13.14000 Details

RC1692HP-SIG

SIGFOX READY 902-928

Radiocrafts AS

$26.87000 Details
Additional Resources
Standard Package 1
Other Names AX-SIP-SFEU-API-1-01-TX30OSCT